Part Details for MAX9626ATC+ by Maxim Integrated Products
Overview of MAX9626ATC+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9626ATC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9626ATC+-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 12TQFN Lead time: 97 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX9626ATC+
MAX9626ATC+ CAD Models
MAX9626ATC+ Part Data Attributes
|
MAX9626ATC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9626ATC+
Maxim Integrated Products
Operational Amplifier, 1 Func, 13000uV Offset-Max, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC12,.12SQ,20 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 6500 V/us | |
Supply Current-Max | 80 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9626ATC+
This table gives cross-reference parts and alternative options found for MAX9626ATC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9626ATC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9626ATC+T | Low-Noise, Low-Distortion, 1.35GHz Fully Differential Amplifiers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX9626ATC+ vs MAX9626ATC+T |
MAX9626ATC+T | Operational Amplifier, 1 Func, 13000uV Offset-Max, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WEED, TQFN-12 | Maxim Integrated Products | MAX9626ATC+ vs MAX9626ATC+T |