Part Details for MAX9626ATC+T by Maxim Integrated Products
Overview of MAX9626ATC+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9626ATC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1995
|
Newark | Differential Amplifier, -40 To 125Deg C, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:2Mv, Gain Db Max:-, Bandwidth:1.15Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Amplifier Case Style:Tqfn, No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9626ATC+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6300 / $8.1500 | Buy Now |
DISTI #
MAX9626ATC+T-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 12TQFN Min Qty: 2500 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2804 | Buy Now |
Part Details for MAX9626ATC+T
MAX9626ATC+T CAD Models
MAX9626ATC+T Part Data Attributes
|
MAX9626ATC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9626ATC+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 13000uV Offset-Max, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WEED, TQFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 6500 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |