There are no models available for this part yet.
Overview of MAX9627ATC+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX9627ATC+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX9627ATC+T-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 12TQFN Min Qty: 64 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
35000 In Stock |
|
$4.7100 | Buy Now | |
DISTI #
MAX9627ATC+T-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 12TQFN Min Qty: 64 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0750 | Buy Now | |
Rochester Electronics | MAX9627 Low-Noise, Low-Distortion, 1.35Ghz Fully Differential Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 35000 |
|
$4.0400 / $4.7500 | Buy Now |
CAD Models for MAX9627ATC+T by Maxim Integrated Products
Part Data Attributes for MAX9627ATC+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WEED, TQFN-12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
10 µA
|
Common-mode Reject Ratio-Nom
|
69 dB
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
S-XQCC-N12
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Slew Rate-Nom
|
6100 V/us
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX9627ATC+T
This table gives cross-reference parts and alternative options found for MAX9627ATC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9627ATC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9627ATC+ | Low-Noise, Low-Distortion, 1.35GHz Fully Differential Amplifiers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX9627ATC+T vs MAX9627ATC+ |
MAX9627ATC+ | Operational Amplifier, 1 Func, 10000uV Offset-Max, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12 | Maxim Integrated Products | MAX9627ATC+T vs MAX9627ATC+ |