Part Details for MAX962EUA+T by Maxim Integrated Products
Overview of MAX962EUA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX962EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX962EUA+TCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8UMAX Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2128 In Stock |
|
$5.0375 / $11.2900 | Buy Now |
|
Bristol Electronics | 419 |
|
RFQ | ||
|
Win Source Electronics | IC COMPARATOR BTR 8-UMAX | 10535 |
|
$1.8060 / $2.7090 | Buy Now |
Part Details for MAX962EUA+T
MAX962EUA+T CAD Models
MAX962EUA+T Part Data Attributes
|
MAX962EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX962EUA+T
Maxim Integrated Products
Comparator, 2 Func, 4500uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, LEAD FREE, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX962EUA+T
This table gives cross-reference parts and alternative options found for MAX962EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX962EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX962EUA+ | Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX962EUA+T vs MAX962EUA+ |
MAX962EUA-T | Comparator, 2 Func, 4500uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, MO-187CAA, MSOP-8 | Maxim Integrated Products | MAX962EUA+T vs MAX962EUA-T |
MAX962EUA | Comparator, 2 Func, 4500uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX962EUA+T vs MAX962EUA |
MAX962EUA+T | Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX962EUA+T vs MAX962EUA+T |