-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Current VCOM Drive Op Amps for TFT LCDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9650ATAT
|
Mouser Electronics | Operational Amplifiers - Op Amps High-Current VCOM Drive Op Amps for TFT LCDs RoHS: Compliant | 3649 |
|
$1.3300 / $2.7600 | Buy Now |
|
Analog Devices Inc | High-Current VCOM Drive Op Amp Min Qty: 1 Package Multiple: 1 | 862 |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
2511096RL
|
element14 Asia-Pacific | VIDEO AMPLIFIER, 35MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 980 |
|
$1.4125 / $2.1335 | Buy Now |
DISTI #
2511096
|
element14 Asia-Pacific | VIDEO AMPLIFIER, 35MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 980 |
|
$1.4125 / $2.9059 | Buy Now |
DISTI #
2511096
|
Farnell | VIDEO AMPLIFIER, 35MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 980 |
|
$1.4820 / $2.7757 | Buy Now |
DISTI #
2511096RL
|
Farnell | VIDEO AMPLIFIER, 35MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 980 |
|
$1.4820 / $2.0472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9650ATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9650ATA+T
Analog Devices Inc
High-Current VCOM Drive Op Amps for TFT LCDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-08-25 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 19 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 0.1 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX9650ATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9650ATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9650ATA+ | OP-AMP, 17000uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEC, TDFN-8 | Rochester Electronics LLC | MAX9650ATA+T vs MAX9650ATA+ |
MAX9650ATA+C93 | High-Current VCOM Drive Op Amps for TFT LCDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9650ATA+T vs MAX9650ATA+C93 |
MAX9650ATA+ | High-Current VCOM Drive Op Amps for TFT LCDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9650ATA+T vs MAX9650ATA+ |
MAX9650ATA+TC36 | High-Current VCOM Drive Op Amps for TFT LCDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9650ATA+T vs MAX9650ATA+TC36 |