Part Details for MAX96705GTJ/V+ by Maxim Integrated Products
Overview of MAX96705GTJ/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX96705GTJ/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5443
|
Newark | Serialiser, 1.74Gbps, Tqfn-32, Serdes Function:Serialiser, Data Rate:1.74Gbps, Ic Input Type:Cmos, Lvcmos, Ic Output Type:Cml, Ic Case/Package:Tqfn, No. Of Pins:32Pins, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX96705GTJ/V+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$8.4700 / $12.2600 | Buy Now |
DISTI #
MAX96705GTJ/V+-ND
|
DigiKey | IC SERIALIZER GMSL 1.5GBPS Min Qty: 1 Lead time: 19 Weeks Container: Tray |
824 In Stock |
|
$6.9500 / $8.2900 | Buy Now |
Part Details for MAX96705GTJ/V+
MAX96705GTJ/V+ CAD Models
MAX96705GTJ/V+ Part Data Attributes
|
MAX96705GTJ/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX96705GTJ/V+
Maxim Integrated Products
Line Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX96705GTJ/V+
This table gives cross-reference parts and alternative options found for MAX96705GTJ/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX96705GTJ/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX96705GTJ+T | 16-Bit GMSL Serializer with High-Immunity/Bandwidth Mode and Coax/STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | MAX96705GTJ/V+ vs MAX96705GTJ+T |
MAX96705GTJ+T | Line Driver, | Maxim Integrated Products | MAX96705GTJ/V+ vs MAX96705GTJ+T |
MAX96705GTJ/V+T | 16-Bit GMSL Serializer with High-Immunity/Bandwidth Mode and Coax/STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | MAX96705GTJ/V+ vs MAX96705GTJ/V+T |