There are no models available for this part yet.
Overview of MAX96709GTG/V+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX96709GTG/V+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX96709GTG/V+
|
Mouser Electronics | Serializers & Deserializers - Serdes 1.5Gbps GMSL Compact Serializer RoHS: Compliant | 288 |
|
$6.2900 / $10.7200 | Buy Now | |
Analog Devices Inc | 1.5Gbps GMSL Compact Serialize Package Multiple: 1 | 104 |
|
$8.5028 / $13.4300 | Buy Now |
CAD Models for MAX96709GTG/V+ by Analog Devices Inc
Part Data Attributes for MAX96709GTG/V+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
24-LFCSP-4X4X0.75
|
Pin Count
|
24
|
Manufacturer Package Code
|
24-LFCSP-4X4X0.75
|
Date Of Intro
|
2016-09-16
|
Samacsys Manufacturer
|
Analog Devices
|
Interface IC Type
|
LINE DRIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX96709GTG/V+
This table gives cross-reference parts and alternative options found for MAX96709GTG/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX96709GTG/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX96709GTG+T | Line Driver, | Maxim Integrated Products | MAX96709GTG/V+ vs MAX96709GTG+T |
MAX96709GTG+ | Line Driver, | Maxim Integrated Products | MAX96709GTG/V+ vs MAX96709GTG+ |
MAX96709GTG/V+ | Line Driver, | Maxim Integrated Products | MAX96709GTG/V+ vs MAX96709GTG/V+ |
MAX96709GTG+ | 14-Bit GMSL Serializer with High-Immunity Mode and Coax/STP Cable Drive, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C | Analog Devices Inc | MAX96709GTG/V+ vs MAX96709GTG+ |