There are no models available for this part yet.
Overview of MAX96709GTG/V+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX96709GTG/V+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC5446
|
Newark | Serialiser, 1.74Gbps, Tqfn-24, Serdes Function:Serialiser, Data Rate:1.74Gbps, Ic Input Type:Cmos, Lvcmos, Ic Output Type:Cml, Driver Case Style:Tqfn, No. Of Pins:24Pins, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX96709GTG/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MAX96709GTG/V+-ND
|
DigiKey | IC SERIALIZER GMSL 1.5GBPS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
516 In Stock |
|
$6.3000 / $13.4300 | Buy Now |
CAD Models for MAX96709GTG/V+ by Maxim Integrated Products
Part Data Attributes for MAX96709GTG/V+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LINE DRIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX96709GTG/V+
This table gives cross-reference parts and alternative options found for MAX96709GTG/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX96709GTG/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX96709GTG+T | Line Driver, | Maxim Integrated Products | MAX96709GTG/V+ vs MAX96709GTG+T |
MAX96709GTG/V+ | 14-Bit GMSL Serializer with High-Immunity Mode and Coax/STP Cable Drive, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C | Analog Devices Inc | MAX96709GTG/V+ vs MAX96709GTG/V+ |
MAX96709GTG+ | Line Driver, | Maxim Integrated Products | MAX96709GTG/V+ vs MAX96709GTG+ |
MAX96709GTG+ | 14-Bit GMSL Serializer with High-Immunity Mode and Coax/STP Cable Drive, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C | Analog Devices Inc | MAX96709GTG/V+ vs MAX96709GTG+ |