Part Details for MAX96709GTG/V+T by Maxim Integrated Products
Overview of MAX96709GTG/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX96709GTG/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX96709GTG/V+T-ND
|
DigiKey | IC SERIALIZER GMSL 1.5GBPS Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6450 | Buy Now |
Part Details for MAX96709GTG/V+T
MAX96709GTG/V+T CAD Models
MAX96709GTG/V+T Part Data Attributes
|
MAX96709GTG/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX96709GTG/V+T
Maxim Integrated Products
Line Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX96709GTG/V+T
This table gives cross-reference parts and alternative options found for MAX96709GTG/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX96709GTG/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX96709GTG/V+ | 14-Bit GMSL Serializer with High-Immunity Mode and Coax/STP Cable Drive, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C | Analog Devices Inc | MAX96709GTG/V+T vs MAX96709GTG/V+ |
MAX96709GTG/V+T | 14-Bit GMSL Serializer with High-Immunity Mode and Coax/STP Cable Drive, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C | Analog Devices Inc | MAX96709GTG/V+T vs MAX96709GTG/V+T |
MAX96709GTG/V+ | Line Driver, | Maxim Integrated Products | MAX96709GTG/V+T vs MAX96709GTG/V+ |
MAX96709GTG+T | Line Driver, | Maxim Integrated Products | MAX96709GTG/V+T vs MAX96709GTG+T |