-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7122
|
Newark | De-Serializer, 3Gbps, Swtqfn-Ep-32, Serdes Function:Deserialiser, Data Rate:3Gbps, Ic Input Type:Gmsl2/1, Ic Output Type:Csi-2, Ic Case/Package:Swtqfn-Ep, No. Of Pins:32Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.3V Rohs Compliant: Yes |Analog Devices MAX96714RGTJ/VY+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$6.7700 / $9.4700 | Buy Now |
DISTI #
700-MAX96714RGTJ/VY+
|
Mouser Electronics | Serializers & Deserializers - Serdes Single GMSL 2/1, CSI-2 Des, 3G, SW versi RoHS: Compliant | 216 |
|
$7.7700 / $10.1900 | Buy Now |
|
Analog Devices Inc | Single GMSL 2/1, CSI-2 Des, 3G Package Multiple: 1 | 6783 |
|
$4.9602 / $11.1000 | Buy Now |
DISTI #
69200657
|
Verical | LVDS Deserializer 6000Mbps 0.62V Automotive AEC-Q100 32-Pin SWTQFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 240 |
|
$3.8470 / $4.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy