-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSI-2 to GMSL2 Serializer, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2482
|
Newark | Serialiser, 600Mbps, Tqfn-Ep-32, Serdes Function:Serialiser, Data Rate:600Mbps, Ic Input Type:Differential, Ic Output Type:Differential, Ic Case/Package:Tqfn-Ep, No. Of Pins:32Pins, Supply Voltage Min:3.6V, Supply Voltage Max:1.7V Rohs Compliant: Yes |Analog Devices MAX96717RGTJ/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4900 / $7.5300 | Buy Now |
DISTI #
700-MAX96717RGTJ/V+
|
Mouser Electronics | Interface - Specialized CSI-2 to GMSL3/2 12Gb/s Tunneling Serializer RoHS: Compliant | 976 |
|
$8.5300 / $9.8900 | Buy Now |
|
Analog Devices Inc | CSI-2 to GMSL3/2 12Gb/s Tunnel Min Qty: 1 Package Multiple: 1 | 5780 |
|
$4.1200 / $9.9000 | Buy Now |
DISTI #
4207967
|
element14 Asia-Pacific | SERIALIZER, 600MBPS, TQFN-EP-32 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8824 / $10.5764 | Buy Now |
DISTI #
4207967
|
Farnell | SERIALIZER, 600MBPS, TQFN-EP-32 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$5.4611 / $9.8325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX96717RGTJ/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX96717RGTJ/V+
Analog Devices Inc
CSI-2 to GMSL2 Serializer, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2023-04-28 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |