-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Tunneling GMSL2/1 to CSI-2 Deserializer, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX96724FGTN/V+T
|
Mouser Electronics | Serializers & Deserializers - Serdes GMSL2/1 Tunneling Quad Deserializer with 2x4 or 4x2 MIPI DPHY/CPHY Outputs RoHS: Compliant | 0 |
|
$16.9600 | Order Now |
|
Analog Devices Inc | GMSL2/1 Tunneling Quad Deseria Min Qty: 2500 Package Multiple: 1 | 0 |
|
$13.3300 / $16.9638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX96724FGTN/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX96724FGTN/V+T
Analog Devices Inc
Quad Tunneling GMSL2/1 to CSI-2 Deserializer, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 56-LFCSP-8X8X0.75 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-8X8X0.75 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |