Part Details for MAX9679ETG+ by Maxim Integrated Products
Overview of MAX9679ETG+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MAX9679ETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9679ETG+-ND
|
DigiKey | PROGRAMMABLE GAMMA REFERENCE Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$3.9100 | Buy Now |
|
Rochester Electronics | MAX9679 12-Channel, 10-Bit Programmable Gammaand Vcom Reference Voltages ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$3.3600 / $3.9500 | Buy Now |
|
Chip1Cloud | 20000 |
|
RFQ |
Part Details for MAX9679ETG+
MAX9679ETG+ CAD Models
MAX9679ETG+ Part Data Attributes:
|
MAX9679ETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9679ETG+
Maxim Integrated Products
Comparator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Number of Functions | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |