Part Details for MAX9685CTW-4 by Maxim Integrated Products
Overview of MAX9685CTW-4 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX9685CTW-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9685 Ultra-Fast ECL-Output Comparator With Latch Enable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 116 |
|
$1.3800 / $1.6300 | Buy Now |
Part Details for MAX9685CTW-4
MAX9685CTW-4 CAD Models
MAX9685CTW-4 Part Data Attributes
|
MAX9685CTW-4
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9685CTW-4
Maxim Integrated Products
Comparator, 7000uV Offset-Max, 1.5ns Response Time, BIPolar, MBCY10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BCY | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1.5 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage Limit-Max | -6 V | |
Supply Voltage-Nom (Vsup) | -5 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MAX9685CTW-4
This table gives cross-reference parts and alternative options found for MAX9685CTW-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9685CTW-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9690CSA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MAX9685CTW-4 vs MAX9690CSA |
HFA3-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, PDIP16 | Intersil Corporation | MAX9685CTW-4 vs HFA3-0003L-5 |
AD8561AN | IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | Analog Devices Inc | MAX9685CTW-4 vs AD8561AN |
AD96685BP-REEL | IC COMPARATOR, 3000 uV OFFSET-MAX, PQCC20, PLASTIC, LCC-20, Comparator | Analog Devices Inc | MAX9685CTW-4 vs AD96685BP-REEL |
AD96685BRZ | Ultra Fast ECL Single Comparator | Analog Devices Inc | MAX9685CTW-4 vs AD96685BRZ |
UA760DCQM | Comparator | Rochester Electronics LLC | MAX9685CTW-4 vs UA760DCQM |
AD96685TH | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | Analog Devices Inc | MAX9685CTW-4 vs AD96685TH |
LT1016CP | COMPARATOR, 3500uV OFFSET-MAX, 10ns RESPONSE TIME, PDIP8 | Texas Instruments | MAX9685CTW-4 vs LT1016CP |
HFA3-0003L-5 | Comparator, 1 Func, 4000uV Offset-Max, 2.1ns Response Time, BIPolar, PDIP16 | Harris Semiconductor | MAX9685CTW-4 vs HFA3-0003L-5 |
5962-8767401PA | Comparator, 1 Func, 5000uV Offset-Max, 25ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | e2v technologies | MAX9685CTW-4 vs 5962-8767401PA |