Part Details for MAX9691EPA by Maxim Integrated Products
Overview of MAX9691EPA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9691EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9691 Single, Ultra-Fast, ECL-Output Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8521 |
|
$3.3000 / $3.8800 | Buy Now |
|
Chip1Cloud | Single/Dual, Ultra-Fast, ECL-Output Comparators with Latch Enable | IC COMPARATOR ECL OUTPUT 8-DIP | 1300 |
|
RFQ |
Part Details for MAX9691EPA
MAX9691EPA CAD Models
MAX9691EPA Part Data Attributes
|
MAX9691EPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9691EPA
Maxim Integrated Products
Comparator, 1 Func, 11500uV Offset-Max, 2ns Response Time, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 11500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2 ns | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX9691EPA
This table gives cross-reference parts and alternative options found for MAX9691EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9691EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9691EPA+ | Single/Dual, Ultra-Fast, ECL-Output Comparators with Latch Enable, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9691EPA vs MAX9691EPA+ |
MAX9691EPA+ | Comparator, 1 Func, 11500uV Offset-Max, 2ns Response Time, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX9691EPA vs MAX9691EPA+ |