Part Details for MAX9698BCPE by Maxim Integrated Products
Overview of MAX9698BCPE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9698BCPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9698BCPE-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 16DIP Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1093 In Stock |
|
$7.2500 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 16 Pin, Plastic, DIP | 1494 |
|
$4.8983 / $13.9950 | Buy Now |
|
Rochester Electronics | MAX9698 Dual Voltage W/Latch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1093 |
|
$6.2200 / $7.3100 | Buy Now |
Part Details for MAX9698BCPE
MAX9698BCPE CAD Models
MAX9698BCPE Part Data Attributes:
|
MAX9698BCPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9698BCPE
Maxim Integrated Products
Comparator, 1 Func, 3000uV Offset-Max, 6ns Response Time, BIPolar, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 25 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Response Time-Nom | 6 ns | |
Seated Height-Max | 4.572 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |