Part Details for MAX9704ETJ+ by Maxim Integrated Products
Overview of MAX9704ETJ+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9704ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9704ETJ+-ND
|
DigiKey | IC AMP CLASS D STEREO 16W 32TQFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
3615 In Stock |
|
$3.0125 / $4.5300 | Buy Now |
Part Details for MAX9704ETJ+
MAX9704ETJ+ CAD Models
MAX9704ETJ+ Part Data Attributes:
|
MAX9704ETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9704ETJ+
Maxim Integrated Products
Audio Amplifier, 16W, 2 Channel(s), 1 Func, BICMOS, PQCC32, 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 29.6 dB | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 16 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX9704ETJ+
This table gives cross-reference parts and alternative options found for MAX9704ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9704ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9704ETJ+ | 10W Stereo/15W Mono, Filterless, Spread-Spectrum, Class D Amplifiers, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9704ETJ+ vs MAX9704ETJ+ |
MAX9704ETJ+T | Audio Amplifier, 20W, 2 Channel(s), 1 Func, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | MAX9704ETJ+ vs MAX9704ETJ+T |