Part Details for MAX9709ETN+ by Maxim Integrated Products
Overview of MAX9709ETN+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9709ETN+
MAX9709ETN+ CAD Models
MAX9709ETN+ Part Data Attributes
|
MAX9709ETN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9709ETN+
Maxim Integrated Products
Audio Amplifier, 29W, 2 Channel(s), 1 Func, BICMOS, PQCC56, 8 X 8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WLLD-5, TQFP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC56,.31SQ,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 29 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MAX9709ETN+
This table gives cross-reference parts and alternative options found for MAX9709ETN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9709ETN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9709ETN+D | Audio Amplifier, 29W, 2 Channel(s), 1 Func, BICMOS, PQCC56, 8 X 8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WLLD-5, TQFP-56 | Maxim Integrated Products | MAX9709ETN+ vs MAX9709ETN+D |
MAX9709ETN+D | 25W/50W, Filterless, Spread-Spectrum, Stereo/Mono, Class D Amplifier, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX9709ETN+ vs MAX9709ETN+D |
MAX9709ETN+TD | 25W/50W, Filterless, Spread-Spectrum, Stereo/Mono, Class D Amplifier, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX9709ETN+ vs MAX9709ETN+TD |
MAX9709ETN+ | 25W/50W, Filterless, Spread-Spectrum, Stereo/Mono, Class D Amplifier, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX9709ETN+ vs MAX9709ETN+ |
MAX9709ETN+T | Audio Amplifier, 29W, 2 Channel(s), 1 Func, BICMOS, PQFP56, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFP-56 | Maxim Integrated Products | MAX9709ETN+ vs MAX9709ETN+T |