There are no models available for this part yet.
Overview of MAX9709ETN+D by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX9709ETN+D by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89Y7314
|
Newark | Audio Power Amplifier, Class D, Tqfn-56, Output Power X Channels @ Load:50W X 1 @ 4Ohm, 29W X 2 @ 8Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:10V To 22V, Ic Case/Package:Tqfn, No. Of Pins:56Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9709ETN+D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $18.7500 | Buy Now | |
DISTI #
MAX9709ETN+D-ND
|
DigiKey | IC AMP D MONO/STEREO 50W 56TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
329 In Stock |
|
$11.1625 / $21.0500 | Buy Now |
CAD Models for MAX9709ETN+D by Maxim Integrated Products
Part Data Attributes for MAX9709ETN+D by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
8 X 8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WLLD-5, TQFP-56
|
Pin Count
|
56
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
22 kHz
|
Consumer IC Type
|
CLASS D AUDIO AMPLIFIER
|
Gain
|
36 dB
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
S-PQCC-N56
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
29 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC56,.31SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
33 mA
|
Supply Voltage-Max (Vsup)
|
22 V
|
Supply Voltage-Min (Vsup)
|
10 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8 mm
|
Alternate Parts for MAX9709ETN+D
This table gives cross-reference parts and alternative options found for MAX9709ETN+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9709ETN+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9709ETN+D | 25W/50W, Filterless, Spread-Spectrum, Stereo/Mono, Class D Amplifier, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX9709ETN+D vs MAX9709ETN+D |
MAX9709ETN+TD | 25W/50W, Filterless, Spread-Spectrum, Stereo/Mono, Class D Amplifier, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX9709ETN+D vs MAX9709ETN+TD |
MAX9709ETN+ | 25W/50W, Filterless, Spread-Spectrum, Stereo/Mono, Class D Amplifier, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX9709ETN+D vs MAX9709ETN+ |
MAX9709ETN+T | Audio Amplifier, 29W, 2 Channel(s), 1 Func, BICMOS, PQFP56, 8 X 8 MM, 0.80 MM HEIGHT, MO-220WLLD-5, TQFP-56 | Maxim Integrated Products | MAX9709ETN+D vs MAX9709ETN+T |
MAX9709ETN+ | Audio Amplifier, 29W, 2 Channel(s), 1 Func, BICMOS, PQCC56, 8 X 8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WLLD-5, TQFP-56 | Maxim Integrated Products | MAX9709ETN+D vs MAX9709ETN+ |