There are no models available for this part yet.
Overview of MAX9710ETP+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX9710ETP+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y6526
|
Newark | Audio Amp, Class Ab, 3W, Tqfn-20, Output Power X Channels @ Load:3W X 2 @ 3Ohm, Audio Amplifier Type:Ab, No. Of Channels:2Channels, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Tqfn, No. Of Pins:20Pins, Load Impedance:3Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9710ETP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MAX9710ETP+-ND
|
DigiKey | IC AMP CLASS AB STEREO 3W 20TQFN Min Qty: 1 Lead time: 21 Weeks Container: Tube |
3 In Stock |
|
$1.1875 / $2.6600 | Buy Now | |
Win Source Electronics | IC AMP AUDIO PWR 3W STER 20TQFN | 2113 |
|
$2.1670 / $3.2510 | Buy Now |
CAD Models for MAX9710ETP+ by Maxim Integrated Products
Part Data Attributes for MAX9710ETP+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, 0.80 MM HEIGHT, EXPOSED PAD, QFN-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
22 kHz
|
Consumer IC Type
|
CLASS AB AUDIO AMPLIFIER
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
3 W
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.20SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for MAX9710ETP+
This table gives cross-reference parts and alternative options found for MAX9710ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9710ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9710ETP+T | 3W Mono/Stereo BTL Audio Power Amplifiers with Shutdown, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX9710ETP+ vs MAX9710ETP+T |
MAX9710ETP+T | Audio Amplifier, 3W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, EXPOSED PAD, QFN-20 | Maxim Integrated Products | MAX9710ETP+ vs MAX9710ETP+T |
MAX9710ETP+ | 3W Mono/Stereo BTL Audio Power Amplifiers with Shutdown, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX9710ETP+ vs MAX9710ETP+ |