MAX9717BETA+T
Description: Low-Cost, Mono, 1.4W BTL Audio Power Amplifiers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C

Overview of MAX9717BETA+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for MAX9717BETA+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX9717BETA+T
Mouser Electronics Audio Amplifiers Low-Cost, Mono, 1.4W BTL Audio Power Amp RoHS: Compliant 0
  • 2,500 $0.6450
  • 5,000 $0.6000
  • 10,000 $0.5660
$0.5660 / $0.6450 Order Now
Analog Devices Inc Low-Cost, Mono, 1.4W BTL Audio Min Qty: 2500 Package Multiple: 1 17500
  • 1 $2.1900
  • 1,000 $0.4700
  • 2,500 $0.6567
  • 5,000 $0.6191
$0.4700 / $2.1900 Buy Now

CAD Models for MAX9717BETA+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX9717BETA+T by Analog Devices Inc

MAX9717BETA+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-LFCSP-3X3X0.75
Package Description
3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEC, TDFN-8
Pin Count
8
Manufacturer Package Code
8-LFCSP-3X3X0.75
Reach Compliance Code
compliant
Date Of Intro
2004-03-25
Samacsys Manufacturer
Analog Devices
Bandwidth-Nom
22 kHz
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
Gain
6 dB
JESD-30 Code
S-XDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
1.4 W
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
8 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX9717BETA+T
    Analog Devices Inc
    Low-Cost, Mono, 1.4W BTL Audio Power Amplifiers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX9717BETA+T

This table gives cross-reference parts and alternative options found for MAX9717BETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9717BETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9717BETA+T Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEC, TDFN-8 Maxim Integrated Products MAX9717BETA+T vs MAX9717BETA+T
MAX9717BETA-T Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 Maxim Integrated Products MAX9717BETA+T vs MAX9717BETA-T
Part Number Description Manufacturer Compare
MAX9717BETA-T Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 Maxim Integrated Products MAX9717BETA+T vs MAX9717BETA-T
MAX9717BETA Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 Maxim Integrated Products MAX9717BETA+T vs MAX9717BETA
MAX9717BETA+ Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEC, TDFN-8 Maxim Integrated Products MAX9717BETA+T vs MAX9717BETA+
MAX9717BETA+T Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEC, TDFN-8 Maxim Integrated Products MAX9717BETA+T vs MAX9717BETA+T
MAX9717BETA+ Low-Cost, Mono, 1.4W BTL Audio Power Amplifiers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX9717BETA+T vs MAX9717BETA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9717BETA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9717BETA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX9717BETA+T would you like to use for your alert(s)?
  • Please alert me when MAX9717BETA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9717BETA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9717BETA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9717BETA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9717BETA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9717BETA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: