There are no models available for this part yet.
Overview of MAX9723BEBE+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX9723BEBE+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX9723BEBE+-ND
|
DigiKey | STEREO HEADPHONE AMPLIFIER Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3104 In Stock |
|
$1.9200 | Buy Now | |
Rochester Electronics | MAX9723 Stereo Directdrive Headphone Amplifier With Bassmax, Volume Control, and I2C ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3104 |
|
$1.6500 / $1.9500 | Buy Now |
CAD Models for MAX9723BEBE+ by Maxim Integrated Products
Part Data Attributes for MAX9723BEBE+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
BGA
|
Package Description
|
BGA, BGA16,4X4,20
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
JESD-30 Code
|
S-PBGA-B16
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA16,4X4,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
7 mA
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX9723BEBE+
This table gives cross-reference parts and alternative options found for MAX9723BEBE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9723BEBE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9723BEBE-T | Audio Amplifier, 0.06W, 2 Channel(s), 1 Func, BICMOS, PBGA16, 2 X 2 MM, 0.62 MM HEIGHT, UCSP-16 | Maxim Integrated Products | MAX9723BEBE+ vs MAX9723BEBE-T |
MAX9723BEBE+T | Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PBGA16, LEAD FREE, PLASTIC, UCSP-16 | Maxim Integrated Products | MAX9723BEBE+ vs MAX9723BEBE+T |