Part Details for MAX9724AETC+T by Maxim Integrated Products
Overview of MAX9724AETC+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9724AETC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6551
|
Newark | Audio Amp, Class Ab, 0.063W, Tqfn-12, Output Power X Channels @ Load:63Mw X 2 @ 32Ohm, Audio Amplifier Type:Ab, No. Of Channels:2Channels, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tqfn, No. Of Pins:12Pins, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9724AETC+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 460 |
|
$1.7200 | Buy Now |
DISTI #
175-MAX9724AETC+TCT-ND
|
DigiKey | IC AMP CLASS AB STER 63MW 12TQFN Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
495 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
|
Quest Components | 153 |
|
$1.3664 / $2.7328 | Buy Now |
Part Details for MAX9724AETC+T
MAX9724AETC+T CAD Models
MAX9724AETC+T Part Data Attributes:
|
MAX9724AETC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9724AETC+T
Maxim Integrated Products
Audio Amplifier, 0.063W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-1, TQFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.063 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9724AETC+T
This table gives cross-reference parts and alternative options found for MAX9724AETC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9724AETC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9724AETC+ | Audio Amplifier, 0.063W, 2 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-12 | Maxim Integrated Products | MAX9724AETC+T vs MAX9724AETC+ |
MAX9724AETC+T | 60mW, DirectDrive, Stereo Headphone Amplifier with Low RF Susceptibility and Shutdown, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX9724AETC+T vs MAX9724AETC+T |