Part Details for MAX9736AETJ+T by Maxim Integrated Products
Overview of MAX9736AETJ+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX9736AETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6558
|
Newark | Audio Amp, Class D, 27W, Tqfn-32, Amplifier Class:D, No. Of Channels:2 Channel, Output Power:27W, Supply Voltage Range:8V To 28V, Amplifier Case Style:Tqfn, No. Of Pins:32Pins, Load Impedance:4Ohm, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9736AETJ+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX9736AETJ+TCT-ND
|
DigiKey | IC AMP D MONO/STEREO 35W 32TQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7170 In Stock |
|
$2.9125 / $7.4200 | Buy Now |
Part Details for MAX9736AETJ+T
MAX9736AETJ+T CAD Models
MAX9736AETJ+T Part Data Attributes
|
MAX9736AETJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9736AETJ+T
Maxim Integrated Products
Audio Amplifier, 30W, 1 Channel(s), 1 Func, BICMOS, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN OPERATE BOTH STEREO AND MONO MODE | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 30 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX9736AETJ+T
This table gives cross-reference parts and alternative options found for MAX9736AETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9736AETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9736AETJ/V+T | Audio Amplifier, | Maxim Integrated Products | MAX9736AETJ+T vs MAX9736AETJ/V+T |
MAX9736AETJ/V+ | Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9736AETJ+T vs MAX9736AETJ/V+ |
MAX9736AETJ+ | Audio Amplifier, 30W, 1 Channel(s), 1 Func, BICMOS, 7 X 7 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-32 | Maxim Integrated Products | MAX9736AETJ+T vs MAX9736AETJ+ |
MAX9736AETJ+T | Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9736AETJ+T vs MAX9736AETJ+T |