There are no models available for this part yet.
Overview of MAX9736AETJ+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX9736AETJ+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y4999
|
Newark | Clasd D Amp, Mono/Stereo, 32Tqfn, Output Power:30W, Amplifier Class:D, No. Of Channels:2 Channel, Supply Voltage Range:8V To 28V, Amplifier Case Style:Tqfn, No. Of Pins:32Pins, Load Impedance:4Ohm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9736AETJ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$4.4100 / $6.1800 | Buy Now | |
DISTI #
MAX9736AETJ+-ND
|
DigiKey | IC AMP D MONO/STEREO 35W 32TQFN Min Qty: 1 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2125 / $8.0000 | Buy Now | |
LCSC | Dual Channel TQFN-32(7x7) Audio Amplifiers ROHS | 1 |
|
$5.1822 / $5.4796 | Buy Now |
CAD Models for MAX9736AETJ+ by Maxim Integrated Products
Part Data Attributes for MAX9736AETJ+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC32,.27SQ,25
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
IT CAN OPERATE BOTH STEREO AND MONO MODE
|
Bandwidth-Nom
|
22 kHz
|
Consumer IC Type
|
CLASS D AUDIO AMPLIFIER
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Power-Nom
|
30 W
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.27SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for MAX9736AETJ+
This table gives cross-reference parts and alternative options found for MAX9736AETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9736AETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9736AETJ/V+T | Audio Amplifier, | Maxim Integrated Products | MAX9736AETJ+ vs MAX9736AETJ/V+T |
MAX9736AETJ/V+ | Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9736AETJ+ vs MAX9736AETJ/V+ |
MAX9736AETJ+T | Audio Amplifier, 30W, 1 Channel(s), 1 Func, BICMOS, TQFN-32 | Maxim Integrated Products | MAX9736AETJ+ vs MAX9736AETJ+T |
MAX9736AETJ+T | Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9736AETJ+ vs MAX9736AETJ+T |
Related Parts for MAX9736AETJ+
-
MAX9736AETJ+TAudio/Video Amplifiers
-
ADA4000-2ARMZOperational Amplifiers
-
ADUM6402CRWZOther Analog ICs
-
LTC2622CMS8#TRPBFDigital to Analog Converters
-
SP491EENLine Driver or Receivers
-
NCP511SN33T1Linear Regulator ICs
-
TMS320VC5410APGE16Digital Signal Processors
-
JS28F640J3F75BFlash Memories
-
MAX3377EEUD+Other Interface ICs