Part Details for MAX9736BETJ+ by Maxim Integrated Products
Overview of MAX9736BETJ+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9736BETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6559
|
Newark | Audio Amp, Class D, 12W, Tqfn-32, Output Power X Channels @ Load:15W X 1 @ 4Ohm, 7.5W X 2 @ 8Ohm, Audio Amplifier Type:D, No. Of Channels:2Channels, Supply Voltage Range:8V To 28V, Ic Case/Package:Tqfn, No. Of Pins:32Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9736BETJ+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5200 / $6.4900 | Buy Now |
DISTI #
MAX9736BETJ+-ND
|
DigiKey | IC AMP D MONO/STEREO 15W 32TQFN Min Qty: 1 Lead time: 25 Weeks Container: Tube |
172 In Stock |
|
$3.1299 / $6.2400 | Buy Now |
|
Chip1Cloud | IC AMP AUDIO 15W MONO D 32TQFN | 1000 |
|
RFQ |
Part Details for MAX9736BETJ+
MAX9736BETJ+ CAD Models
MAX9736BETJ+ Part Data Attributes:
|
MAX9736BETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9736BETJ+
Maxim Integrated Products
Audio Amplifier, 12W, 1 Channel(s), 1 Func, BICMOS, 7 X 7 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.27SQ,25 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN OPERATE BOTH STEREO AND MONO MODE | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 12 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX9736BETJ+
This table gives cross-reference parts and alternative options found for MAX9736BETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9736BETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9736BETJ+T | Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9736BETJ+ vs MAX9736BETJ+T |
MAX9736BETJ/V+ | Audio Amplifier, 12W, 1 Channel(s), 1 Func, BICMOS, 7 X 7 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-32 | Maxim Integrated Products | MAX9736BETJ+ vs MAX9736BETJ/V+ |
MAX9736BETJ+T | Audio Amplifier, | Maxim Integrated Products | MAX9736BETJ+ vs MAX9736BETJ+T |
MAX9736BETJ+ | Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9736BETJ+ vs MAX9736BETJ+ |