Consumer Circuits
MAX9756ETX+T
Description: 2.3W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC36, 6 X 6 MM, 0.80 MM HIEGHT, LEAD FREE, MO-220WJJD-1, QFN-36

Overview of MAX9756ETX+T by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAX9756ETX+T by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX9756ETX+T by Rochester Electronics LLC

MAX9756ETX+T
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
Package Description
6 X 6 MM, 0.80 MM HIEGHT, LEAD FREE, MO-220WJJD-1, QFN-36
Pin Count
36
Reach Compliance Code
unknown
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
S-PQCC-N36
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
2.3 W
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. MAX9756ETX+T
    Rochester Electronics LLC
    2.3W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC36, 6 X 6 MM, 0.80 MM HIEGHT, LEAD FREE, MO-220WJJD-1, QFN-36
    VS

Related Parts for MAX9756ETX+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9756ETX+T by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9756ETX+T by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MAX9756ETX+T would you like to use for your alert(s)?
  • Please alert me when MAX9756ETX+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9756ETX+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9756ETX+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9756ETX+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9756ETX+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9756ETX+T by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: