Part Details for MAX976EUA+T by Analog Devices Inc
Overview of MAX976EUA+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX976EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6567
|
Newark | Comparator, R To R, Dual, 20Ns, Umax, Comparator Type:High Speed, No. Of Channels:2Channels, Response Time/Propogation Delay:20Ns, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Μmax, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices MAX976EUA+T Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX976EUAT
|
Mouser Electronics | Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators RoHS: Compliant | 646 |
|
$4.5900 / $8.4000 | Buy Now |
|
Analog Devices Inc | Single/Dual/Quad, SOT23, Singl Min Qty: 1 Package Multiple: 1 | 6259 |
|
$4.8581 / $8.8900 | Buy Now |
DISTI #
2515201RL
|
Farnell | COMPARATOR, R TO R, DUAL, 20NS, UMAX RoHS: Compliant Min Qty: 2500 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$4.6422 | Buy Now |
DISTI #
2515201
|
Farnell | COMPARATOR, R TO R, DUAL, 20NS, UMAX RoHS: Compliant Min Qty: 2500 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.6422 | Buy Now |
Part Details for MAX976EUA+T
MAX976EUA+T CAD Models
MAX976EUA+T Part Data Attributes
|
MAX976EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX976EUA+T
Analog Devices Inc
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 28 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX976EUA+T
This table gives cross-reference parts and alternative options found for MAX976EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX976EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX976EUA-T | Comparator, 2 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX976EUA+T vs MAX976EUA-T |