Part Details for MAX976EUA+T by Maxim Integrated Products
Overview of MAX976EUA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX976EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX976EUA+TCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8UMAX Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6055 In Stock |
|
$4.8581 / $8.8900 | Buy Now |
|
Quest Components | COMPARATOR, 2 FUNC, 3000UV OFFSET-MAX, 28NS RESPONSE TIME, CMOS, PDSO8 | 132 |
|
$7.3095 / $13.2900 | Buy Now |
Part Details for MAX976EUA+T
MAX976EUA+T CAD Models
MAX976EUA+T Part Data Attributes
|
MAX976EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX976EUA+T
Maxim Integrated Products
Comparator, 2 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 28 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX976EUA+T
This table gives cross-reference parts and alternative options found for MAX976EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX976EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX976EUA-T | Comparator, 2 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX976EUA+T vs MAX976EUA-T |
MAX976EUA+T | Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX976EUA+T vs MAX976EUA+T |