-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, High-Performance Audio CODEC, 36-WLCSP-N/A, 36 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX98050ENX+
|
Mouser Electronics | Interface - CODECs Low Power, High performance ANC Audio CODEC RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | Low Power, High performance AN Min Qty: 1 Package Multiple: 1 | 15 |
|
Buy Now | |
DISTI #
3588897RL
|
element14 Asia-Pacific | AUDIO CODEC, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$6.0247 / $6.8707 | Buy Now |
DISTI #
3588897
|
element14 Asia-Pacific | AUDIO CODEC, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.0247 / $7.5989 | Buy Now |
DISTI #
3588897
|
Farnell | AUDIO CODEC, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.7005 / $6.8690 | Buy Now |
DISTI #
3588897RL
|
Farnell | AUDIO CODEC, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.7005 / $6.1044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX98050ENX+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98050ENX+
Analog Devices Inc
Low-power, High-Performance Audio CODEC, 36-WLCSP-N/A, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 36-WLCSP-N/A | |
Package Description | WLP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-12 | |
Samacsys Manufacturer | Analog Devices | |
Filter | YES | |
Input Type | SINGLE-ENDED,DIFF | |
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e2 | |
Length | 2.568 mm | |
Linear Coding | 16-BIT | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA46,6X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.568 mm |