Part Details for MAX98050ENX+ by Maxim Integrated Products
Overview of MAX98050ENX+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX98050ENX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ3134
|
Newark | Audio Codec, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX98050ENX+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.9900 / $6.8500 | Buy Now |
DISTI #
505-MAX98050ENX+-ND
|
DigiKey | MAX98050ENX+ Min Qty: 1 Lead time: 97 Weeks Container: Strip |
75 In Stock |
|
$5.4500 / $8.9300 | Buy Now |
Part Details for MAX98050ENX+
MAX98050ENX+ CAD Models
MAX98050ENX+ Part Data Attributes
|
MAX98050ENX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98050ENX+
Maxim Integrated Products
PCM Codec, 1-Func, 9-Channel, PBGA36, WLP-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-36 | |
Reach Compliance Code | compliant | |
Filter | YES | |
Input Type | SINGLE-ENDED,DIFF | |
JESD-30 Code | R-PBGA-B36 | |
Length | 2.568 mm | |
Linear Coding | 16-BIT | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA46,6X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.568 mm |