Part Details for MAX98309EWL+T by Analog Devices Inc
Overview of MAX98309EWL+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX98309EWL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX98309EWL+T
|
Mouser Electronics | Audio Amplifiers Mono 1.4W Class AB Audio Amp w/external gain RoHS: Compliant | 2196 |
|
$0.5550 / $1.4300 | Buy Now |
|
Analog Devices Inc | Mono 1.4W Class AB Audio Amp w Min Qty: 2500 Package Multiple: 1 | 20500 |
|
$0.5776 / $1.4300 | Buy Now |
DISTI #
3913578
|
Farnell | AUDIO POWER AMPLIFIER, CLASS AB, WLP RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.6019 | Buy Now |
Part Details for MAX98309EWL+T
MAX98309EWL+T CAD Models
MAX98309EWL+T Part Data Attributes:
|
MAX98309EWL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98309EWL+T
Analog Devices Inc
Mono 1.4W Class AB Audio Amplifiers, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 9-WLCSP-N/A | |
Package Description | WLP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-07-14 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e2 | |
Length | 0.965 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.3 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.965 mm |
Alternate Parts for MAX98309EWL+T
This table gives cross-reference parts and alternative options found for MAX98309EWL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98309EWL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98309EWL+ | Audio Amplifier, 2.7W, 1 Channel(s), 1 Func, PBGA9, 1 X 1 MM, 0.30 MM PITCH, ROHS COMPLIANT, WLP-9 | Maxim Integrated Products | MAX98309EWL+T vs MAX98309EWL+ |