Part Details for MAX98310EWL+ by Analog Devices Inc
Overview of MAX98310EWL+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX98310EWL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Mono 1.4W Class AB Audio Ampli Package Multiple: 1 | 833 |
|
$0.5573 / $0.5922 | Buy Now |
Part Details for MAX98310EWL+
MAX98310EWL+ CAD Models
MAX98310EWL+ Part Data Attributes
|
MAX98310EWL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98310EWL+
Analog Devices Inc
Mono 1.4W Class AB Audio Amplifiers, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 9-WLCSP-N/A | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Date Of Intro | 2011-07-14 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
Length | 0.965 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.3 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.965 mm |
Alternate Parts for MAX98310EWL+
This table gives cross-reference parts and alternative options found for MAX98310EWL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98310EWL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9717BEBL-T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | Maxim Integrated Products | MAX98310EWL+ vs MAX9717BEBL-T |
MAX9717AEBL-T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | Maxim Integrated Products | MAX98310EWL+ vs MAX9717AEBL-T |
MAX9717DEBL+T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | Maxim Integrated Products | MAX98310EWL+ vs MAX9717DEBL+T |
MAX9717DEBL+TG45 | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 3 X 3 MM, ROHS COMPLIANT, UCSP-9 | Maxim Integrated Products | MAX98310EWL+ vs MAX9717DEBL+TG45 |
MAX9717AEBL+TG45 | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 3 X 3 MM, ROHS COMPLIANT, UCSP-9 | Maxim Integrated Products | MAX98310EWL+ vs MAX9717AEBL+TG45 |
MAX98300EWL+T | Audio Amplifier, 2.6W, 1 Channel(s), 1 Func, CMOS, PBGA9, WLP-9 | Maxim Integrated Products | MAX98310EWL+ vs MAX98300EWL+T |
MAX9717BEBL | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | Maxim Integrated Products | MAX98310EWL+ vs MAX9717BEBL |
MAX9717DEBL-T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | Maxim Integrated Products | MAX98310EWL+ vs MAX9717DEBL-T |
SSM2311CBZ-R2 | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-9, Audio/Video Amplifier | Analog Devices Inc | MAX98310EWL+ vs SSM2311CBZ-R2 |
MAX98314EWL+ | Audio Amplifier, 3.2W, 1 Channel(s), 1 Func, PBGA9, 1 X 1 MM, 0.80 MM HEIGHT, 0.30 MM PITCH, ROHS COMPLIANT, WLP-9 | Maxim Integrated Products | MAX98310EWL+ vs MAX98314EWL+ |