Part Details for MAX98358EWL+T by Analog Devices Inc
Overview of MAX98358EWL+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MAX98358EWL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX98358EWL+T
|
Mouser Electronics | Audio Amplifiers Digital Input Class D Amplifier RoHS: Compliant | 834 |
|
$1.3100 / $2.7300 | Buy Now |
|
Analog Devices Inc | Digital Input Class D Amplifie Min Qty: 2500 Package Multiple: 1 | 28000 |
|
$1.3187 / $2.7300 | Buy Now |
|
Ameya Holding Limited | IC AUDIO AMP PCM D WLP | 27500 |
|
RFQ | |
DISTI #
3582084
|
Farnell | AUDIO POWER AMP, D, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.3686 | Buy Now |
Part Details for MAX98358EWL+T
MAX98358EWL+T CAD Models
MAX98358EWL+T Part Data Attributes:
|
MAX98358EWL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98358EWL+T
Analog Devices Inc
PDM Input Class D Audio Power Amplifier, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 9-WLCSP-N/A | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-09-27 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |