Datasheets
MAX98361AEWL+T by:

Tiny, Cost-Effective, Plug-and-Play Digital Class-D Amplifier, 9-WLCSP-N/A, 9 Pins, -40 to 85C

Part Details for MAX98361AEWL+T by Analog Devices Inc

Overview of MAX98361AEWL+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MAX98361AEWL+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX98361AEWL+T
Mouser Electronics Audio Amplifiers Tiny, Cost-Effective, Plug-and-Play Digi RoHS: Compliant 0
  • 2,500 $0.9270
  • 5,000 $0.8720
$0.8720 / $0.9270 Order Now
Analog Devices Inc Tiny, Cost-Effective, Plug-and Min Qty: 1 Package Multiple: 1 432897
  • 1 $2.9600
  • 10 $1.9210
  • 25 $1.6488
  • 100 $1.3430
  • 250 $1.1940
  • 500 $1.1031
  • 1,000 $1.0275
  • 2,500 $0.9468
  • 5,000 $0.8977
$0.8977 / $2.9600 Buy Now

Part Details for MAX98361AEWL+T

MAX98361AEWL+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX98361AEWL+T Part Data Attributes

MAX98361AEWL+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX98361AEWL+T Analog Devices Inc Tiny, Cost-Effective, Plug-and-Play Digital Class-D Amplifier, 9-WLCSP-N/A, 9 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 9-WLCSP-N/A
Pin Count 9
Manufacturer Package Code 9-WLCSP-N/A
Date Of Intro 2022-03-16
Samacsys Manufacturer Analog Devices
Bandwidth-Nom 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER
JESD-30 Code R-PBGA-B9
Length 1.437 mm
Moisture Sensitivity Level 1
Number of Channels 8
Number of Functions 1
Number of Terminals 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 3.2 W
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA9,3X3,16
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.69 mm
Supply Current-Max 3.35 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount YES
Terminal Finish Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form BALL
Terminal Pitch 0.4 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.347 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX98361AEWL+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX98361AEWL+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX98361AEWL+T would you like to use for your alert(s)?
  • Please alert me when MAX98361AEWL+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX98361AEWL+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX98361AEWL+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX98361AEWL+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX98361AEWL+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX98361AEWL+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: