There are no models available for this part yet.
Overview of MAX984ESE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MAX984ESE by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX984 Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31 |
|
$2.0300 / $2.3900 | Buy Now |
CAD Models for MAX984ESE by Maxim Integrated Products
Part Data Attributes for MAX984ESE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
300000 ns
|
Supply Current-Max
|
0.008 mA
|
Supply Voltage Limit-Max
|
12 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MAX984ESE
This table gives cross-reference parts and alternative options found for MAX984ESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX984ESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX984ESE+T | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX984ESE vs MAX984ESE+T |
MAX984CSE+ | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX984ESE vs MAX984CSE+ |
MAX984CSE-T | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX984ESE vs MAX984CSE-T |
MAX984CSE+T | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX984ESE vs MAX984CSE+T |
MAX984CSE | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX984ESE vs MAX984CSE |
MAX984CSE+ | Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX984ESE vs MAX984CSE+ |
MAX984ESE+T | Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX984ESE vs MAX984ESE+T |
Related Parts for MAX984ESE
-
MAX981CPAComparators
-
AD8592ARMOperational Amplifiers
-
MAX755CPASwitching Regulator or Controllers
-
TPS78319DDCRLinear Regulator ICs
-
MB152WRectifier Diodes
-
MAX814LESA-TPower Management Circuits
-
SN74AHCU04MPWREPGates
-
XC2S200E-6PQ208CField Programmable Gate Arrays
-
ERM8-010-05.0-L-DV-L-TRHeaders and Edge Type Connectors