Part Details for MAX986EXK+T by Maxim Integrated Products
Overview of MAX986EXK+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX986EXK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5465
|
Newark | Comparator, -40 To 85Deg C, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX986EXK+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 224 |
|
$1.5700 / $2.9700 | Buy Now |
DISTI #
MAX986EXK+TCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4166 In Stock |
|
$1.3833 / $2.8600 | Buy Now |
|
Chip1Cloud | Comparator Single R-R I/O ��2.75V/5.5V 5-Pin SC-70 T/R / IC COMPARATOR R-R SC70-5 | 7900 |
|
RFQ |
Part Details for MAX986EXK+T
MAX986EXK+T CAD Models
MAX986EXK+T Part Data Attributes:
|
MAX986EXK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX986EXK+T
Maxim Integrated Products
Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, PDSO5, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.024 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX986EXK+T
This table gives cross-reference parts and alternative options found for MAX986EXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX986EXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX986EXK+ | Comparator, 1 Func, 7000uV Offset-Max, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX986EXK+T vs MAX986EXK+ |
MAX986EXK+ | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX986EXK+T vs MAX986EXK+ |