-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, High-Performance, Dual I<sup>2</sup>S, Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9880AETM+T
|
Mouser Electronics | Interface - CODECs Low-Power, High-Performance, Dual I S, Stereo Audio Codec RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
|
Analog Devices Inc | Low-Power, High-Performance, D Min Qty: 1 Package Multiple: 1 | 27767 |
|
$2.2030 / $4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9880AETM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9880AETM+T
Analog Devices Inc
Low-Power, High-Performance, Dual I<sup>2</sup>S, Stereo Audio Codec, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-6X6X0.75 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-6X6X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-07-16 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |