-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Shunt Mode Audio Click-and-Pop Eliminator, N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9892ERTT
|
Mouser Electronics | Audio DSPs Shunt Mode Audio Click-and-Pop Eliminato RoHS: Compliant | 2391 |
|
$0.5810 / $1.5500 | Buy Now |
|
Analog Devices Inc | Shunt Mode Audio Click-and-Pop Min Qty: 1 Package Multiple: 1 | 1895500 |
|
$0.6045 / $1.6100 | Buy Now |
|
Ameya Holding Limited | Shunt Mode Audio Click-and-Pop Eliminator | 1895500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9892ERT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9892ERT+T
Analog Devices Inc
Shunt Mode Audio Click-and-Pop Eliminator, N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 1.00 X 1.52 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-10-27 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for MAX9892ERT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9892ERT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9892ERT+ | Consumer Circuit, BICMOS, PBGA6, UCSP-6 | Maxim Integrated Products | MAX9892ERT+T vs MAX9892ERT+ |
MAX9892ERT+ | Shunt Mode Audio Click-and-Pop Eliminator, N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX9892ERT+T vs MAX9892ERT+ |