There are no models available for this part yet.
Overview of MAX989EUA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MAX989EUA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 346 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 3 | 55 |
|
$1.2320 / $2.4640 | Buy Now | ||
Bristol Electronics | 26 |
|
RFQ | ||||
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 521 |
|
$2.0880 / $5.2200 | Buy Now | ||
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 276 |
|
$3.2190 / $5.2200 | Buy Now | ||
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 44 |
|
$1.6500 / $3.3000 | Buy Now | ||
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, TSSOP | 15 |
|
$3.8280 / $5.2200 | Buy Now |
CAD Models for MAX989EUA by Maxim Integrated Products
Part Data Attributes for MAX989EUA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
MICRO, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Bias Current-Max (IIB) @25C
|
0.01 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
300 ns
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
0.048 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3 mm
|
Alternate Parts for MAX989EUA
This table gives cross-reference parts and alternative options found for MAX989EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX989EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX989EUA+T | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX989EUA vs MAX989EUA+T |
MAX989EUA+T | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX989EUA vs MAX989EUA+T |
MAX989EUA+ | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX989EUA vs MAX989EUA+ |
MAX989EUA+ | Comparator, 2 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX989EUA vs MAX989EUA+ |
Related Parts for MAX989EUA
-
TLV3202AIDGKComparators
-
LPC4353JET256Microcontrollers
-
AD7891BSZ-1Analog to Digital Converters
-
MAX934CSEOther Analog ICs
-
AD8032ARMOperational Amplifiers
-
LT1082IQSwitching Regulator or Controllers
-
AD9164BBCAZDigital to Analog Converters
-
MIC5219-3.0YM5Linear Regulator ICs
-
MAX1482EPDLine Driver or Receivers