Part Details for MAX9923FEUB+ by Analog Devices Inc
Overview of MAX9923FEUB+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9923FEUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9923FEUB
|
Mouser Electronics | Current Sense Amplifiers Ultra-Precision, High-Side Current-Sense Amplifiers RoHS: Compliant | 61 |
|
$2.6700 / $5.3300 | Buy Now |
|
Analog Devices Inc | Ultra-Precision, High-Side Cur Min Qty: 1 Package Multiple: 1 | 15 |
|
$2.6732 / $5.3300 | Buy Now |
|
Ameya Holding Limited | Ultra-Precision, High-Side Current-Sense Amplifiers | 15 |
|
RFQ | |
DISTI #
3257478
|
element14 Asia-Pacific | CURR SENSE AMPLIFIER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$3.1328 / $6.2509 | Buy Now |
DISTI #
3257478
|
Farnell | CURR SENSE AMPLIFIER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 80 |
|
$2.5554 / $4.2213 | Buy Now |
Part Details for MAX9923FEUB+
MAX9923FEUB+ CAD Models
MAX9923FEUB+ Part Data Attributes:
|
MAX9923FEUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9923FEUB+
Analog Devices Inc
Ultra-Precision, High-Side Current-Sense Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, MO-187BA, USOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-03-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9923FEUB+
This table gives cross-reference parts and alternative options found for MAX9923FEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9923FEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9923FEUB+ | Operational Amplifier, 1 Func, 10uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187BA, USOP-10 | Maxim Integrated Products | MAX9923FEUB+ vs MAX9923FEUB+ |
MAX9922EUB+T | Operational Amplifier, 1 Func, 10uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187, USOP-10 | Maxim Integrated Products | MAX9923FEUB+ vs MAX9922EUB+T |
MAX9922EUB+T | Ultra-Precision, High-Side Current-Sense Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9923FEUB+ vs MAX9922EUB+T |