There are no models available for this part yet.
Overview of MAX9923FEUB+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX9923FEUB+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX9923FEUB+T-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10UMAX Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for MAX9923FEUB+T by Maxim Integrated Products
Part Data Attributes for MAX9923FEUB+T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom
|
140 dB
|
Input Offset Voltage-Max
|
10 µV
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Voltage Limit-Max
|
30 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX9923FEUB+T
This table gives cross-reference parts and alternative options found for MAX9923FEUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9923FEUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9922EUB+ | Ultra-Precision, High-Side Current-Sense Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9923FEUB+T vs MAX9922EUB+ |
MAX9923FEUB+ | Operational Amplifier, 1 Func, 10uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187BA, USOP-10 | Maxim Integrated Products | MAX9923FEUB+T vs MAX9923FEUB+ |
MAX9922EUB+ | Operational Amplifier, 1 Func, 10uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187BA, USOP-10 | Maxim Integrated Products | MAX9923FEUB+T vs MAX9922EUB+ |
MAX9922EUB+T | Operational Amplifier, 1 Func, 10uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187, USOP-10 | Maxim Integrated Products | MAX9923FEUB+T vs MAX9922EUB+T |
MAX9922EUB+T | Ultra-Precision, High-Side Current-Sense Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9923FEUB+T vs MAX9922EUB+T |
MAX9923FEUB+ | Ultra-Precision, High-Side Current-Sense Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9923FEUB+T vs MAX9923FEUB+ |