-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-0.1V to +28V Input Range, Micropower, Uni-/Bidirectional, Current-Sense Amplifiers, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9928FAUA+T
|
Mouser Electronics | Current Sense Amplifiers -0.1V to +28V Input Range, Micropower, U RoHS: Compliant | 1147 |
|
$1.3700 / $2.8600 | Buy Now |
|
Analog Devices Inc | -0.1V to +28V Input Range, Mic Min Qty: 1 Package Multiple: 1 | 4413 |
|
$1.3833 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9928FAUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9928FAUA+T
Analog Devices Inc
-0.1V to +28V Input Range, Micropower, Uni-/Bidirectional, Current-Sense Amplifiers, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2008-08-15 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 6 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX9928FAUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9928FAUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9928FAUA+ | -0.1V to +28V Input Range, Micropower, Uni-/Bidirectional, Current-Sense Amplifiers, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9928FAUA+T vs MAX9928FAUA+ |
MAX9928FAUA+ | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, MO-187AA, USOP-8 | Maxim Integrated Products | MAX9928FAUA+T vs MAX9928FAUA+ |