There are no models available for this part yet.
Overview of MAX9938FEBS+TG45 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9938FEBS+TG45 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175-MAX9938FEBS+TG45CT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 4UCSP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3770 In Stock |
|
$0.9780 / $3.2400 | Buy Now | |
Bristol Electronics | Min Qty: 3 | 1150 |
|
$0.6300 / $1.8000 | Buy Now | ||
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 600UV OFFSET-MAX, BICMOS, PBGA4 | 3504 |
|
$0.8663 / $2.3100 | Buy Now | ||
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 600UV OFFSET-MAX, BICMOS, PBGA4 | 920 |
|
$0.7500 / $2.4000 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 52715 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 40000 |
|
RFQ |
CAD Models for MAX9938FEBS+TG45 by Maxim Integrated Products
Part Data Attributes for MAX9938FEBS+TG45 by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
ROHS COMPLIANT, UCSP-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Input Offset Voltage-Max
|
600 µV
|
JESD-30 Code
|
S-PBGA-B4
|
JESD-609 Code
|
e2
|
Length
|
1 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-3.6 V
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA4,2X2,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.67 mm
|
Supply Voltage Limit-Max
|
30 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER NICKEL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1 mm
|
Alternate Parts for MAX9938FEBS+TG45
This table gives cross-reference parts and alternative options found for MAX9938FEBS+TG45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9938FEBS+TG45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9938FEBS+ | Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, UCSP-4 | Maxim Integrated Products | MAX9938FEBS+TG45 vs MAX9938FEBS+ |
MAX9938FEBS+TG45 | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX9938FEBS+TG45 vs MAX9938FEBS+TG45 |
MAX9938FEBS+G45 | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX9938FEBS+TG45 vs MAX9938FEBS+G45 |