MAX9938FELT+TG7
Maxim Integrated Products
Description: Operational Amplifier,

Overview of MAX9938FELT+TG7 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX9938FELT+TG7 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX9938FELT+TG7-ND
DigiKey IC CURRENT SENSE 1 CIRCUIT 6UDFN Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for MAX9938FELT+TG7 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX9938FELT+TG7 by Maxim Integrated Products

MAX9938FELT+TG7
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
HVSON, SOLCC6,.08,25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
94 dB
Common-mode Reject Ratio-Nom
130 dB
Input Offset Voltage-Max
600 µV
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Programmable Power
NO
Seated Height-Max
0.8 mm
Supply Current-Max
0.0025 mA
Supply Voltage Limit-Max
30 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD NICKEL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. MAX9938FELT+TG7
    Maxim Integrated Products
    Operational Amplifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9938FELT+TG7 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9938FELT+TG7 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9938FELT+TG7 would you like to use for your alert(s)?
  • Please alert me when MAX9938FELT+TG7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9938FELT+TG7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9938FELT+TG7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9938FELT+TG7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9938FELT+TG7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9938FELT+TG7 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: