There are no models available for this part yet.
Overview of MAX9938TEUK+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9938TEUK+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y6652
|
Newark | Current Sense Amp, 125Khz, Sot-23-5, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:125Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:130Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9938TEUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8390 |
|
$0.9770 / $1.9100 | Buy Now | |
DISTI #
MAX9938TEUK+TCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8286 In Stock |
|
$0.9780 / $3.2400 | Buy Now | |
LCSC | Single Channel SOT-23-5 Current Sense Amplifiers ROHS | 77 |
|
$0.9217 / $0.9796 | Buy Now |
CAD Models for MAX9938TEUK+T by Maxim Integrated Products
Part Data Attributes for MAX9938TEUK+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Input Offset Voltage-Max
|
600 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-15 V
|
Neg Supply Voltage-Nom (Vsup)
|
-3.6 V
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max
|
0.0025 mA
|
Supply Voltage Limit-Max
|
15 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for MAX9938TEUK+T
This table gives cross-reference parts and alternative options found for MAX9938TEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9938TEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9938TEUK+ | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9938TEUK+T vs MAX9938TEUK+ |
MAX9938TEUK+ | Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9938TEUK+T vs MAX9938TEUK+ |
MAX9938TEUK+T | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9938TEUK+T vs MAX9938TEUK+T |
Related Parts for MAX9938TEUK+T
-
LMV321IDCKROperational Amplifiers
-
MC68HC908QY4CDWMicrocontrollers
-
IR3897MTRPBFSwitching Regulator or Controllers
-
RQ3E120ATTBPower Field-Effect Transistors
-
BD5235G-TRPower Management Circuits
-
PI90LV01TEXLine Driver or Receivers
-
LP2985IM5-1.8/NOPBLinear Regulator ICs
-
UMJ325KB7106MMHPFixed Capacitors
-
MT25QL128ABA1EW9-0SITFlash Memories