Part Details for MAX9939AUB/V+ by Maxim Integrated Products
Overview of MAX9939AUB/V+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9939AUB/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX9939AUB/V+-ND
|
DigiKey | IC OPAMP PGA 2 CIRC 10UMAX/USOP Min Qty: 150 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9390 | Buy Now |
Part Details for MAX9939AUB/V+
MAX9939AUB/V+ CAD Models
MAX9939AUB/V+ Part Data Attributes:
|
MAX9939AUB/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9939AUB/V+
Maxim Integrated Products
Operational Amplifier, 2 Func, 15000uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, PLASTIC, MO-187BA, USOP, UMAX-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-187BA, USOP, UMAX-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Width | 3 mm |
Alternate Parts for MAX9939AUB/V+
This table gives cross-reference parts and alternative options found for MAX9939AUB/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9939AUB/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9939AUB/V+T | SPI-Programmable Gain Amplifier (PGA) with Input VOS Trim and Output Op Amp, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9939AUB/V+ vs MAX9939AUB/V+T |
MAX9939AUB/GG8 | Operational Amplifier, 2 Func, 15000uV Offset-Max, BICMOS, PDSO10, PLASTIC, MO-187BA, USOP, UMAX-10 | Maxim Integrated Products | MAX9939AUB/V+ vs MAX9939AUB/GG8 |
MAX9939AUB+T | Operational Amplifier, 2 Func, 15000uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, PLASTIC, MO-187BA, USOP, UMAX-10 | Maxim Integrated Products | MAX9939AUB/V+ vs MAX9939AUB+T |
MAX9939AUB/V+T | Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDSO10, ROHS COMPLIANT, MO-187BA, UMAX-10 | Maxim Integrated Products | MAX9939AUB/V+ vs MAX9939AUB/V+T |
MAX9939AUB/V+ | SPI-Programmable Gain Amplifier (PGA) with Input VOS Trim and Output Op Amp, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9939AUB/V+ vs MAX9939AUB/V+ |
MAX9939AUB/GG8 | SPI-Programmable Gain Amplifier (PGA) with Input VOS Trim and Output Op Amp, N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9939AUB/V+ vs MAX9939AUB/GG8 |
MAX9939AUB+ | SPI-Programmable Gain Amplifier (PGA) with Input VOS Trim and Output Op Amp, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX9939AUB/V+ vs MAX9939AUB+ |