MAX995EUD+
Description: High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C

Overview of MAX995EUD+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX995EUD+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX995EUD
Mouser Electronics Analog Comparators High-Speed, Micropower, Low-Voltage, SOT RoHS: Compliant 802
  • 1 $6.4600
  • 10 $5.6900
  • 25 $5.0200
  • 96 $3.8600
  • 288 $3.6100
  • 576 $3.4500
  • 1,056 $3.3600
$3.3600 / $6.4600 Buy Now
Analog Devices Inc High-Speed, Micropower, Low-Vo Package Multiple: 1 14264
  • 1 $8.2800
  • 10 $5.6890
  • 25 $5.0192
  • 100 $4.2692
  • 250 $3.9056
  • 500 $3.6841
  • 1,000 $3.5002
  • 2,500 $3.3625
$3.3625 / $8.2800 Buy Now
DISTI # 61743105
Verical Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2130 Americas - 3
  • 3 $3.4900
$3.4900 Buy Now

CAD Models for MAX995EUD+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX995EUD+ by Analog Devices Inc

MAX995EUD+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
14-TSSOP_4.4-4.4_MM
Pin Count
14
Manufacturer Package Code
14-TSSOP_4.4-4.4_MM
Date Of Intro
1997-07-15
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.01 µA
Bias Current-Max (IIB) @25C
0.01 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
210 ns
Seated Height-Max
1.1 mm
Supply Current-Max
0.096 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX995EUD+
    Analog Devices Inc
    High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
    VS

Alternate Parts for MAX995EUD+

This table gives cross-reference parts and alternative options found for MAX995EUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX995EUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX995EUD+ Comparator, 4 Func, 7000uV Offset-Max, 210ns Response Time, PDSO14, TSSOP-14 Maxim Integrated Products MAX995EUD+ vs MAX995EUD+
MAX995EUD Comparator, 4 Func, 7000uV Offset-Max, 210ns Response Time, BIPolar, PDSO14, TSSOP-14 Maxim Integrated Products MAX995EUD+ vs MAX995EUD
Part Number Description Manufacturer Compare
MAX995EUD+ Comparator, 4 Func, 7000uV Offset-Max, 210ns Response Time, PDSO14, TSSOP-14 Maxim Integrated Products MAX995EUD+ vs MAX995EUD+
MAX995EUD+T Comparator, 4 Func, 7000uV Offset-Max, 210ns Response Time, PDSO14, TSSOP-14 Maxim Integrated Products MAX995EUD+ vs MAX995EUD+T
MAX995EUD Comparator, 4 Func, 7000uV Offset-Max, 210ns Response Time, BIPolar, PDSO14, TSSOP-14 Maxim Integrated Products MAX995EUD+ vs MAX995EUD
MAX995EUD+T High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX995EUD+ vs MAX995EUD+T

Related Parts for MAX995EUD+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX995EUD+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX995EUD+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX995EUD+ would you like to use for your alert(s)?
  • Please alert me when MAX995EUD+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX995EUD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX995EUD+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX995EUD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX995EUD+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX995EUD+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: