Part Details for MAX995EUD+ by Maxim Integrated Products
Overview of MAX995EUD+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX995EUD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6665
|
Newark | Comparator, R To R, Quad, 120Ns, Tssop, Comparator Type:High Speed, No. Of Channels:4Channels, Response Time/Propogation Delay:120Ns, Supply Voltage Range:2.5V To 5.5V, ± 1.25V To ± 2.75V, Ic Case/Package:Tssop, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX995EUD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 482 |
|
$4.6100 / $6.4600 | Buy Now |
DISTI #
MAX995EUD+-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
680 In Stock |
|
$3.3625 / $8.2800 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 210 ns RESPONSE TIME, 14 Pin Plastic SMT | 153 |
|
$4.9007 / $7.9470 | Buy Now |
Part Details for MAX995EUD+
MAX995EUD+ CAD Models
MAX995EUD+ Part Data Attributes
|
MAX995EUD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX995EUD+
Maxim Integrated Products
Comparator, 4 Func, 7000uV Offset-Max, 210ns Response Time, PDSO14, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 210 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.096 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX995EUD+
This table gives cross-reference parts and alternative options found for MAX995EUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX995EUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX995EUD+ | High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX995EUD+ vs MAX995EUD+ |
MAX995EUD | Comparator, 4 Func, 7000uV Offset-Max, 210ns Response Time, BIPolar, PDSO14, TSSOP-14 | Maxim Integrated Products | MAX995EUD+ vs MAX995EUD |