Part Details for MAX9961BDCCQ by Maxim Integrated Products
Overview of MAX9961BDCCQ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX9961BDCCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9961BDCCQ-ND
|
DigiKey | DUAL, ATE DRIVER/COMPARATOR Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
851 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX9961 Dual, Low-Power, 500Mbps Ate Driver/Comparator With 2Milliamp Load ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 851 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX9961BDCCQ
MAX9961BDCCQ CAD Models
MAX9961BDCCQ Part Data Attributes
|
MAX9961BDCCQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9961BDCCQ
Maxim Integrated Products
Comparator, 2 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 25 µA | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.25 V | |
Number of Functions | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage Limit-Max | 11.5 V | |
Supply Voltage-Nom (Vsup) | 9.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |